
The STA543SA from Stmicroelectronics is a specialized audio IC with a voltage gain of 26dB, operating within a supply voltage range of 8V to 18V and capable of delivering up to 24W of output power. It is designed for through-hole mounting and packaged in a CLIPWATT-19 package. The IC is compliant with RoHS and Reach SVHC regulations. It operates within a temperature range of 0°C to 70°C, making it suitable for various applications.
Sign in to ask questions about the Stmicroelectronics STA543SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA543SA technical specifications.
| Height | 11mm |
| Length | 19.85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 24W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Gain | 26dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA543SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
