
The STA550 is a dual audio amplifier with a gain of 100dB and a gain bandwidth product of 1.4MHz. It operates over a temperature range of 0°C to 70°C and is available in a through-hole SZIP-40 package. The amplifier is RoHS compliant and has a maximum output power of 70W and a maximum power dissipation of 31W. It requires a dual supply voltage of 3V to 17V and draws a supply current of 110mA.
Sign in to ask questions about the Stmicroelectronics STA550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA550 technical specifications.
| Dual Supply Voltage | 15V |
| Gain | 100dB |
| Gain Bandwidth Product | 1.4MHz |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 70W |
| Max Power Dissipation | 31W |
| Mount | Through Hole |
| Output Power | 70W |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Bash® |
| Supply Current | 110mA |
| Supply Type | Dual |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
