
Digital Audio ICs, Sound Terminals
Stmicroelectronics STA559BW13TR technical specifications.
| Gain | 48dB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 16V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 5.3W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Sound Terminal™ |
| Supply Current | 15mA |
| RoHS | Compliant |
No datasheet is available for this part.