The STA559BWSTR is a dual I2C bridge IC from Stmicroelectronics, operating within a temperature range of -20°C to 70°C. It has a maximum operating supply voltage of 16V and a supply current of 15mA. The IC is available in a tape and reel packaging quantity of 1000 units. It is RoHS compliant and part of the Sound Terminal series. The STA559BWSTR is designed for specialized consumer applications.
Sign in to ask questions about the Stmicroelectronics STA559BWSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA559BWSTR technical specifications.
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 16V |
| Output Power | 6W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Sound Terminal™ |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA559BWSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
