The STA680 IC is a specialized IC with a memory size of 512Mb and uses FM modulation technique. It operates within a temperature range of -40°C to 85°C and is mounted on the surface. The IC has a maximum supply voltage of 1.26V and a minimum supply voltage of 1.14V. It is compliant with RoHS regulations and has a package type of LFBGA.
Stmicroelectronics STA680 technical specifications.
| Package/Case | LFBGA |
| Current - Receiving | 90mA |
| Height | 1.4mm |
| Length | 12.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 512Mb |
| Min Supply Voltage | 1.14V |
| Modulation Technique | FM |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 12.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.