Stmicroelectronics STA680Q technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 90mA |
| Height | 1.45mm |
| Interface | I2C, SPI |
| Length | 20.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 1.26V |
| Memory Size | 512Mb |
| Min Supply Voltage | 1.14V |
| Modulation Technique | FM |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 32mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.045518oz |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA680Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.