
11W, 2 CHANNEL, AUDIO AMPLIFIER, PZMA11, MULTIWATT-11
Sign in to ask questions about the Stmicroelectronics STA7360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STA7360 technical specifications.
| Gain | 20dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Power Dissipation | 36W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Power | 20W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 36W |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STA7360 |
| Supply Current | 5A |
| Supply Type | Single |
| Voltage Gain | 20dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA7360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
