
104-pin LFBGA System on Chip (SoC) featuring an ARM7TDMI core operating at up to 66 MHz. This CMOS device offers 256KB Flash program memory and 64KB RAM, with a 16/32-bit data bus. Integrated peripherals include 4 ADC channels, 2 SPI, 2 I2C, 4 UART, and 1 USB interface, alongside 4 timers. Designed for surface mounting, it operates within a supply voltage range of 3.3V to 3.6V and is suitable for GPS applications.
Stmicroelectronics STA8058TR technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LFBGA |
| Package Description | Low Profile Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 104 |
| PCB | 104 |
| Package Length (mm) | 11 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.99 |
| Seated Plane Height (mm) | 1.4(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Device Core | ARM7TDMI |
| Maximum Clock Rate | 66MHz |
| Program Memory Type | Flash |
| Data Bus Width | 16|32bit |
| Maximum Speed | 66MHz |
| Program Memory Size | 256KB |
| Process Technology | CMOS |
| RAM Size | 64KB |
| ADC Channels | 4 |
| Number of ADCs | Single |
| Type | Applications Processor |
| Processing Unit | Microcontroller |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Number of Programmable I/Os | 32 |
| Application | GPS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Type | I2C/SPI/UART/USB |
| SPI | 2 |
| I2C | 2 |
| I2S | 0 |
| UART | 4 |
| USB | 1 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Number of Timers | 4 |
| Programmability | Yes |
| Core Architecture | ARM |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STA8058TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.