
Stmicroelectronics STA8088EXG technical specifications.
| Package/Case | TFBGA |
| Frequency | 1.575GHz |
| Height | 1.2mm |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Length | 9.15mm |
| Max Frequency | 208MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -162dBm |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA8088EXG to view detailed technical specifications.
No datasheet is available for this part.