High Flexible GPS/Galileo/Glonass/QZSS Receiver with powerful processing (ARM9)
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STA8088EXGATR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Temperature Grade | INDUSTRIAL |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.