
N-channel RF power MOSFET designed for HF/VHF/UHF applications. Features a 250V drain-to-source voltage and 20A continuous drain current. Delivers 580W output power at 250 MHz, with a maximum output power of 900W and a gain of 24.6dB. Surface mount device with screw mounting option, operating across a wide temperature range of -65°C to 200°C. RoHS compliant with a maximum power dissipation of 625W.
Sign in to ask questions about the Stmicroelectronics STAC3932B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STAC3932B technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 250V |
| Frequency | 123MHz |
| Gain | 24.6dB |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Input Capacitance | 492pF |
| Length | 34.04mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 900W |
| Max Power Dissipation | 625W |
| Mount | Surface Mount, Screw |
| Number of Elements | 2 |
| Operating Frequency | 250 MHz |
| Output Power | 580W |
| Package Quantity | 80 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 100V |
| Voltage Rating | 250V |
| Width | 9.78mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STAC3932B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
