
The STAC4932F is a surface mount N-CHANNEL RF transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a drain to source breakdown voltage of 200V and a gate to source voltage of 20V. The transistor has a gain of 26dB and an output power of 1.2kW. It is RoHS compliant and lead free. The package type is FLATPACK, R-CDFP-F4.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STAC4932F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 1mA |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Voltage (Vdss) | 200V |
| Frequency | 123MHz |
| Gain | 26dB |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 1.2kW |
| Package Quantity | 20 |
| Packaging | Tray |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 100V |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STAC4932F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
