16-bit constant current LED sink driver for automotive applications, featuring 40mA output current per channel and a maximum output voltage of 20V. Operates with input voltages from 3V to 5.5V, supporting a maximum supply voltage of 5.5V and a supply current of 11mA. Offers output error detection and auto power-saving functionality, with a 30MHz frequency and a wide operating temperature range of -40°C to 150°C. Packaged in HTSSOP for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics STAP16DPPS05XTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STAP16DPPS05XTTR technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| High Level Output Current | 1mA |
| Low Level Output Current | -1mA |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STAP16DPPS05XTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.