16-bit constant current LED sink driver for automotive applications, featuring output error detection and auto power-saving. Operates with input voltages from 3V to 5.5V, delivering up to 100mA output current per channel with a maximum output voltage of 20V. This surface mount component, housed in an HTSSOP package, supports a 30MHz frequency and operates across a temperature range of -40°C to 150°C.
Sign in to ask questions about the Stmicroelectronics STAP16DPS05XTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STAP16DPS05XTTR technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| High Level Output Current | 1mA |
| Low Level Output Current | -1mA |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STAP16DPS05XTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.