
NPN Silicon RF Transistor for high-frequency applications, operating up to 42GHz with a gain of 15dB. Features a 4.5V collector-emitter breakdown voltage and a maximum collector current of 600mA. This surface mount component, packaged in SOT-343, offers a power dissipation of 600mW and operates within a temperature range of -65°C to 150°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics START499ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics START499ETR technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 4.5V |
| Collector Emitter Voltage (VCEO) | 4.5V |
| Collector-emitter Voltage-Max | 4.5V |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 42GHz |
| Gain | 15dB |
| Gain Bandwidth Product | 42GHz |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 4.5V |
| Max Collector Current | 600mA |
| Max Frequency | 42GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 600mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 1.9GHz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics START499ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
