UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ULTRA MINIATURE, SC-70, 4 PIN
Sign in to ask questions about the Stmicroelectronics START499TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics START499TR technical specifications.
| Package/Case | SOT-323-4 |
| Collector Base Voltage (VCBO) | 15V |
| Collector-emitter Voltage-Max | 4.5V |
| Continuous Collector Current | 600mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 42GHz |
| hFE Min | 160 |
| Max Collector Current | 600mA |
| Max Frequency | 42GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | START499 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics START499TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.