The STB100NF04L-1 is a 100A N-Channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a gate to source voltage of 16V and is mounted through a hole. The device has a fall time of 80ns and a turn-off delay time of 90ns, as well as a turn-on delay time of 37ns.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 100A |
| Fall Time | 80ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 37ns |
| RoHS | Not CompliantNo |