N-channel 950 V, 0.65 Ohm typ., 8 A MDmesh K5 Power MOSFET in a D2PAK package
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STB10N95K5 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |