
The STB13NM50N is a 500V N-channel MOSFET with a maximum continuous drain current of 12A. It features a drain to source breakdown voltage of 500V and a drain to source resistance of 320 milliohms. The device is packaged in a D2PAK-3 package and is suitable for surface mount applications. The STB13NM50N operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics STB13NM50N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STB13NM50N technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 320mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 960pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Rds On Max | 320mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB13NM50N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.