
N-channel Power MOSFET featuring 500V drain-source breakdown voltage and 12A continuous drain current. Offers a maximum drain-source on-resistance of 320mΩ at 10Vgs. Designed for surface mounting in a TO-263 package, this component boasts a 90W maximum power dissipation and operates from -55°C to 150°C. Key switching characteristics include a 10.2ns turn-on delay and 42ns turn-off delay.
Stmicroelectronics STB14NM50N technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 320mR |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 4.6mm |
| Input Capacitance | 816pF |
| Lead Free | Lead Free |
| Length | 10.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 320mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 10.2ns |
| Width | 10.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
