
N-channel power MOSFET featuring 30V drain-source breakdown voltage and 80A continuous drain current. Offers a low 0.0024 Ohm drain-source on-resistance. Designed for surface mount applications in a D2PAK package, this component boasts a maximum power dissipation of 110W and operates across a wide temperature range of -55°C to 175°C. Key electrical characteristics include a 1V threshold voltage and fast switching times with a 15ns turn-on delay.
Sign in to ask questions about the Stmicroelectronics STB155N3LH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STB155N3LH6 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3MR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.6mm |
| Input Capacitance | 3.8nF |
| Lead Free | Lead Free |
| Length | 10.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VI |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 15ns |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB155N3LH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
