
The STB16PF06LT4 is a P-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 16A and a drain to source breakdown voltage of -60V. The device has a drain to source resistance of 165mR and a maximum power dissipation of 70W. It is packaged in a D2PAK case and is surface mountable. The STB16PF06LT4 is RoHS compliant and is part of the STripFET series.
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 16A |
| Current Rating | -16A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 165mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 19.5ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 630pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 70W |
| Rds On Max | 125mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 25.5ns |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
