
The STB170NF04 is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 300W and a continuous drain current of 80A. The device features a drain to source breakdown voltage of 40V and a drain to source resistance of 5mR. It is packaged in a TO-263-3 surface mount package and is RoHS compliant.
Stmicroelectronics STB170NF04 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 66ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 9nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB170NF04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
