POWER, FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3
Sign in to ask questions about the Stmicroelectronics STB180N10F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STB180N10F3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STB180N10F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.