
The STB200N6F3 is a 60V power MOSFET with a maximum continuous drain current of 120A. It features a TO-263-3 package and is designed for surface mount applications. The device has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 330W. It is RoHS compliant and part of the STripFET series.
Sign in to ask questions about the Stmicroelectronics STB200N6F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STB200N6F3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.8nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 3.6mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 86ns |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB200N6F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
