Trans MOSFET N-CH 30V 120A 3-Pin(3+Tab) I2PAK Tube
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 120A |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |