
N-CHANNEL POWER MOSFET, D2PAK package, featuring 40V drain-source breakdown voltage and 120A continuous drain current. Offers a low 3.7mΩ maximum drain-source on-resistance. Designed for surface mounting with a maximum power dissipation of 310W and an operating temperature range of -55°C to 175°C. Includes fast switching characteristics with turn-on delay time of 30ns and fall time of 120ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STB200NF04T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 120A |
| Current Rating | 120A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 3.7mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 3.7MR |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.6mm |
| Input Capacitance | 5.1nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| Radiation Hardening | No |
| Rds On Max | 3.7mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 140ns |
| Turn-On Delay Time | 30ns |
| DC Rated Voltage | 40V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB200NF04T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.