
N-channel Power MOSFET featuring 900V drain-source breakdown voltage and 18.5A continuous drain current. Offers a low 0.25 Ohm typical drain-source on-resistance. Designed for surface mounting in a D2PAK package, this component boasts a maximum power dissipation of 250W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 17ns turn-on delay and 40ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STB21N90K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STB21N90K5 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 18.5A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 299mR |
| Drain to Source Voltage (Vdss) | 900V |
| Drain-source On Resistance-Max | 299MR |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.645nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Rds On Max | 299mR |
| RoHS Compliant | Yes |
| Series | SuperMESH5™ |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB21N90K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
