
Automotive-grade N-channel Power MOSFET featuring 40V drain-source breakdown voltage and 160A continuous drain current. Offers low 1.6 mOhm typical drain-source on-resistance. Designed for surface mounting in a D2PAK package, it operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 330W. Includes fast switching characteristics with turn-on delay of 22ns and fall time of 45ns.
Stmicroelectronics STB270N4F3 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 2MR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| Rds On Max | 2.5mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, STripFET™ III |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB270N4F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
