N-channel Power MOSFET featuring 600 V drain-source voltage and a low 0.13 Ohm typical on-resistance. Delivers 21 A continuous drain current, optimized for high-efficiency switching applications. Encased in a D2PAK package for robust thermal performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STB28N60DM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor polarity | N-channel |
| Drain-source voltage at maximum junction temperature | 650V |
| Drain-source breakdown voltage | 600 minV |
| Continuous drain current at Tcase 25°C | 21A |
| Continuous drain current at Tcase 100°C | 14A |
| Pulsed drain current | 84A |
| Static drain-source on-resistance | 0.13 typ, 0.16 maxΩ |
| Gate-source voltage | ±25V |
| Gate threshold voltage | 3 min, 4 typ, 5 maxV |
| Total power dissipation at Tcase 25°C | 170W |
| Operating junction temperature range | -55 to 150°C |
| Input capacitance | 1500 typpF |
| Output capacitance | 70 typpF |
| Reverse transfer capacitance | 1.6 typpF |
| Total gate charge | 34 typnC |
| Turn-on delay time | 16 typns |
| Turn-off delay time | 53 typns |
| Source-drain current | 21A |
| Thermal resistance junction-case | 0.74°C/W |
| Single pulse avalanche energy | 350mJ |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STB28N60DM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.