
N-Channel MOSFET, D2PAK package, 100V Drain-Source Voltage (Vdss), 35A Continuous Drain Current (ID). Features low 38mΩ Drain-Source On-Resistance (Rds On) at Vgs=10V, 1.18nF input capacitance, and 115W maximum power dissipation. Operates from -55°C to 175°C with fast switching speeds, including 15ns turn-on and 10ns fall times. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STB30NF10T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STB30NF10T4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 38mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 45mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.6mm |
| Input Capacitance | 1.18nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 115W |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 100V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB30NF10T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
