
N-channel Power MOSFET featuring 600V drain-source voltage and 29A continuous drain current. This surface mount device offers a low 0.092 Ohm typical on-resistance (105mR max) and 3V threshold voltage. Designed for high efficiency, it operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 210W. The TO-263 package, measuring 10.75mm x 10.4mm x 4.6mm, is suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STB34NM60N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STB34NM60N technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 4.6mm |
| Input Capacitance | 2.722nF |
| Lead Free | Lead Free |
| Length | 10.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 105mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 106ns |
| Turn-On Delay Time | 17ns |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB34NM60N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
