
N-Channel Power MOSFET featuring 100V drain-source breakdown voltage and 40A continuous drain current. This surface-mount device offers a low 35mΩ drain-source resistance (Rds On Max) and 115W power dissipation. Designed with low gate charge, it exhibits fast switching characteristics including a 17ns turn-on delay and 15ns fall time. Packaged in a D2PAK for efficient thermal management, it operates from -55°C to 175°C and is RoHS compliant.
Stmicroelectronics STB35NF10T4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.6mm |
| Input Capacitance | 1.55nF |
| Lead Free | Lead Free |
| Length | 10.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 115W |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 100V |
| Width | 10.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
