MOSFET N-Ch 600 Volt 3 Amp
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 3.3A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 3.3R |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| RoHS Compliant | Yes |
| RoHS | Compliant |