40A, 100V, 0.036ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 40A |
| Current | 40A |
| Drain to Source Voltage (Vdss) | 100V |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |