
N-channel MOSFET featuring 100V drain-source breakdown voltage and 40A continuous drain current. Offers low 33mΩ maximum drain-source on-resistance and 2.3nF input capacitance. Designed for surface mounting in a D2PAK package, this component boasts a 150W maximum power dissipation and operates across a wide temperature range of -65°C to 175°C. Key switching characteristics include a 25ns turn-on delay and 64ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STB40NF10LT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 33mR |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 4.6mm |
| Input Capacitance | 2.3nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 33mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 64ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 100V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB40NF10LT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
