
N-Channel MOSFET featuring 100V drain-source breakdown voltage and 50A continuous drain current. Offers low 24mΩ drain-source on-resistance at Vgs=10V, with a maximum of 28mΩ. Designed for surface mounting in a D2PAK package, this component boasts low gate charge and a maximum power dissipation of 150W. Operating temperature range spans from -50°C to 175°C, with a threshold voltage of 2.8V.
Sign in to ask questions about the Stmicroelectronics STB40NF10T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STB40NF10T4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 28mR |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.6mm |
| Input Capacitance | 1.78nF |
| Lead Free | Lead Free |
| Length | 10.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 2.8V |
| Turn-Off Delay Time | 84ns |
| Turn-On Delay Time | 28ns |
| DC Rated Voltage | 100V |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB40NF10T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
