Automotive-grade N-channel Power MOSFET featuring 400 V drain-source voltage and 38 A continuous drain current. Offers a typical on-resistance of 0.063 Ohm. Encased in a TO-263AB (D2PAK) package with a single terminal position. Operates across a wide temperature range from -55 °C to 150 °C.
Stmicroelectronics STB45N40DM2AG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STB45N40DM2AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.