This automotive-grade high-voltage N-channel power MOSFET belongs to the MDmesh DM2 fast-recovery diode series. It is rated for 600 V drain-source breakdown voltage, 34 A continuous drain current at 25 °C case temperature, and 250 W total power dissipation. The device features low on-resistance, fast reverse recovery behavior, low gate charge, and high dv/dt ruggedness for demanding high-efficiency switching converters. It is AEC-Q101 qualified, 100% avalanche tested, and supplied in a D²PAK package for tape-and-reel assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STB45N60DM2AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STB45N60DM2AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.