Automotive-grade N-channel power MOSFET featuring 300 V drain-source voltage and a typical on-resistance of 0.037 Ohm. This device offers a continuous drain current capability of 53 A. Encased in a TO-263AB (D2PAK) package, it utilizes a single element configuration with two terminals.
Stmicroelectronics STB46N30M5 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.