The STB5610 is a mixer IC with a package type of LQFP and a maximum operating temperature of 125°C. It has a minimum operating temperature of -40°C and is supplied in a tray packaging with 250 units per package. The device is RoHS compliant and has a supply current of 37mA.
Stmicroelectronics STB5610 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | STB5610 |
| Supply Current | 37mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB5610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.