N-channel power MOSFET featuring 24V drain-source breakdown voltage and 60A continuous drain current. This surface-mount device offers a low 8.5mΩ drain-source resistance at 10Vgs. Key switching characteristics include a 10ns turn-on delay and 16ns fall time. With a maximum power dissipation of 70W and an operating temperature range of -55°C to 175°C, it is supplied in a D2PAK package.
Sign in to ask questions about the Stmicroelectronics STB60NH02LT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STB60NH02LT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | 24V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 10.5mR |
| RoHS Compliant | Yes |
| Series | STripFET™ III |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB60NH02LT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
