
N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 4.5A continuous drain current. Offers a typical 1.06 Ohm drain-source on-resistance, with a maximum of 1.2 Ohm. Designed for surface mounting in a D2PAK package, this component boasts a maximum power dissipation of 60W and operates within a temperature range of -55°C to 150°C. Key switching parameters include a turn-on delay of 9.5ns and a fall time of 22.5ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STB6N60M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1.06R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 1.2R |
| Fall Time | 22.5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 9.35mm |
| Input Capacitance | 232pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 9.5ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB6N60M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
