5.4A, 900V, 1.9ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3
Stmicroelectronics STB6NC90ZT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 5.4A |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 135W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB6NC90ZT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.