
N-channel SuperMESH™ Power MOSFET featuring 900V drain-source breakdown voltage and 5.8A continuous drain current. This surface-mount device offers a low 1.56 Ohm typical drain-source on-resistance and 140W maximum power dissipation. The D2PAK package houses a single element with a 3.75V threshold voltage and fast switching characteristics, including a 20ns fall time. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics STB6NK90ZT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 5.8A |
| Current Rating | 5.8A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 900V |
| Drain-source On Resistance-Max | 1.56R |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.6mm |
| Input Capacitance | 1.35nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Nominal Vgs | 3.75V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 900V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB6NK90ZT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
