70A, 30V, 0.0095ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3
Stmicroelectronics STB70NF03L technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STB70NF03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.