
N-Channel POWER MOSFET featuring 75V drain-source breakdown voltage and 75A continuous drain current. This surface-mount device offers a low 11mΩ maximum drain-source on-resistance and 300W maximum power dissipation. Designed with a D2PAK package, it operates within a temperature range of -55°C to 175°C. Key switching characteristics include a 35ns turn-on delay and 60ns fall time. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STB75NF75LT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STB75NF75LT4 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 11mR |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 4.6mm |
| Input Capacitance | 4.3nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 35ns |
| DC Rated Voltage | 75V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB75NF75LT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
