The STB80NF55-08 is a surface mount N-channel MOSFET with a continuous drain current of 80A and a gate to source voltage of 20V. It is packaged in a D2PAK package and is RoHS compliant. The device operates over a temperature range of -55°C to 175°C and has a power dissipation of 300W.
Stmicroelectronics STB80NF55-08 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 80A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.