
The STB80NF55-08-1 is a high-power N-channel MOSFET from STmicroelectronics with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 300W and a continuous drain current of 80A. The device is packaged in a TO-262-3 package and is designed for through-hole mounting. It is RoHS compliant and has a maximum drain to source voltage of 55V.
Sign in to ask questions about the Stmicroelectronics STB80NF55-08-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STB80NF55-08-1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 3.85nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB80NF55-08-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
