N-channel power MOSFET featuring 30V drain-source voltage and 80A continuous drain current. This surface-mount device offers a low 70W power dissipation and 4.2mΩ Rds On. Designed for high efficiency, it operates across a wide temperature range from -55°C to 175°C and is RoHS compliant. Key switching characteristics include a 19ns turn-on delay and 23.4ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STB95N3LLH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STB95N3LLH6 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 23.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.6mm |
| Input Capacitance | 2.2nF |
| Length | 10.75mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 4.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VI |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 24.5ns |
| Turn-On Delay Time | 19ns |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB95N3LLH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
